Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 17.3 CFM (0.484m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB03812HHN

DigiKey Part Number
603-FFB03812HHN-ND
Manufacturer
Manufacturer Product Number
FFB03812HHN
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 17.3 CFM (0.484m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
17.3 CFM (0.484m³/min)
Static Pressure
1.111 in H2O (276.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
55.5dB(A)
Power (Watts)
5.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.102 lb (46.27 g)
Current Rating (Amps)
0.470A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,34000 Kč356,34 Kč
10292,73300 Kč2 927,33 Kč
25268,52240 Kč6 713,06 Kč
50251,05200 Kč12 552,60 Kč
100242,78940 Kč24 278,94 Kč
Unit Price without VAT:356,34000 Kč
Unit Price with VAT:431,17140 Kč