
FFB03812VHN | |
|---|---|
DigiKey Part Number | 603-2009-ND |
Manufacturer | |
Manufacturer Product Number | FFB03812VHN |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 20.2 CFM (0.566m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB03812VHN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 20.2 CFM (0.566m³/min) | |
Static Pressure | 1.463 in H2O (364.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 58.5dB(A) | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.102 lb (46.27 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,34000 Kč | 356,34 Kč |
| 10 | 292,73300 Kč | 2 927,33 Kč |
| 25 | 268,52240 Kč | 6 713,06 Kč |
| 50 | 251,05200 Kč | 12 552,60 Kč |
| 100 | 242,78940 Kč | 24 278,94 Kč |
| Unit Price without VAT: | 356,34000 Kč |
|---|---|
| Unit Price with VAT: | 431,17140 Kč |



