Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0405HD

DigiKey Part Number
603-1007-ND
Manufacturer
Manufacturer Product Number
EFB0405HD
Description
FAN AXIAL 40X20MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0405HD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.5dB(A)
Mfr
Power (Watts)
1.25 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.073 lb (33.11 g)
Width
20.00mm
Current Rating (Amps)
0.250A
Air Flow
8.5 CFM (0.238m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.303 in H2O (75.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OD4020-05HBOrion Fans3081053-1213-ND288,72000 KčSimilar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
336170,17253 Kč57 177,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,17253 Kč
Unit Price with VAT:205,90876 Kč