Isolated Module DC DC Converter 1 Output 48V 3A 9V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E35SE48003PDPG

DigiKey Part Number
941-E35SE48003PDPG-ND
Manufacturer
Manufacturer Product Number
E35SE48003PDPG
Description
9-60VIN; 48VOUT, 150W, ENCAPSULA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 3A 9V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
144 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91.2%
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active High
Approval Agency
CSA, EN, IEC, UL
Standard Number
50155; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 052,13000 Kč2 052,13 Kč
51 975,74400 Kč9 878,72 Kč
101 943,61700 Kč19 436,17 Kč
251 901,92320 Kč47 548,08 Kč
631 860,68603 Kč117 223,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 052,13000 Kč
Unit Price with VAT:2 483,07730 Kč