
S24SP12005PDFH | |
|---|---|
DigiKey Part Number | 1145-1286-ND |
Manufacturer | |
Manufacturer Product Number | S24SP12005PDFH |
Description | DC DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92.8% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.69" H (50.8mm x 25.4mm x 17.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 399,52000 Kč | 1 399,52 Kč |
| 5 | 1 347,48400 Kč | 6 737,42 Kč |
| 10 | 1 325,60400 Kč | 13 256,04 Kč |
| 30 | 1 291,58700 Kč | 38 747,61 Kč |
| 50 | 1 276,04420 Kč | 63 802,21 Kč |
| 100 | 1 255,23100 Kč | 125 523,10 Kč |
| Unit Price without VAT: | 1 399,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 693,41920 Kč |


