


E35SE12013PDPG | |
|---|---|
DigiKey Part Number | 941-E35SE12013PDPG-ND |
Manufacturer | |
Manufacturer Product Number | E35SE12013PDPG |
Description | 9-60VIN; 12VOUT, 150W, ENCAPSULA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 13A 9V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A | |
Power (Watts) | 156 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.53" H (58.4mm x 22.8mm x 13.5mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 50155; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 012,03000 Kč | 2 012,03 Kč |
| 5 | 1 936,98200 Kč | 9 684,91 Kč |
| 10 | 1 905,50600 Kč | 19 055,06 Kč |
| 25 | 1 864,63080 Kč | 46 615,77 Kč |
| 63 | 1 824,20619 Kč | 114 924,99 Kč |
| Unit Price without VAT: | 2 012,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 434,55630 Kč |



