
DRF-48V240W1GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-48V240W1GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-48V240W1GBA |
Description | AC/DC DIN RAIL 48V 240W COATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 94.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.87" L x 1.57" W x 4.60" H (123.7mm x 39.9mm x 116.8mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 48V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 433,88000 Kč | 2 433,88 Kč |
| 18 | 2 069,76111 Kč | 37 255,70 Kč |
| 27 | 2 023,25852 Kč | 54 627,98 Kč |
| 54 | 1 946,15685 Kč | 105 092,47 Kč |
| 108 | 1 871,99694 Kč | 202 175,67 Kč |
| Unit Price without VAT: | 2 433,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 944,99480 Kč |




