
DRF-24V240W3GTA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V240W3GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V240W3GTA |
Description | DIN-RAIL PS 240W/24V COATED, 3PH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 89.5% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC |
Number of Outputs 1 | Size / Dimension 4.93" L x 1.97" W x 4.88" H (125.2mm x 50.0mm x 124.0mm) |
AC Voltage - Input 320 ~ 575 VAC (3 Phase), 340 ~ 575 VAC (2 Phase) | Approval Agency CB, CE, cULus, cURus, EAC, SIQ, UKCA |
Voltage - Output 1 24V | Standard Number 61010-1;60950-1;62368-1 |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 146,97000 Kč | 3 146,97 Kč |
| 10 | 2 765,89900 Kč | 27 658,99 Kč |
| 30 | 2 600,71433 Kč | 78 021,43 Kč |
| 50 | 2 527,30240 Kč | 126 365,12 Kč |
| Unit Price without VAT: | 3 146,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 807,83370 Kč |




