
DRF-48V240W1GTA | |
|---|---|
DigiKey Part Number | 1145-DRF-48V240W1GTA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-48V240W1GTA |
Description | DIN-RAIL PS 240W / 48V (COATED) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Delta Electronics | Power (Watts) 240W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial), Laboratory |
Part Status Active | Efficiency 94% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.60" L x 1.57" W x 4.87" H (116.8mm x 39.9mm x 123.7mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
DC Voltage - Input (Max) 375V | Standard Number 61010-1;60950-1;62368-1 |
Voltage - Output 1 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 574,56000 Kč | 2 574,56 Kč |
| 18 | 2 189,52000 Kč | 39 411,36 Kč |
| 27 | 2 140,32630 Kč | 57 788,81 Kč |
| 54 | 2 058,76056 Kč | 111 173,07 Kč |
| Unit Price without VAT: | 2 574,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 115,21760 Kč |



