
DRC-24V030W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-24V030W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-24V030W1RZ |
Description | DIN-RAIL PS 24V/1.5A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
Category | Power (Watts) 36W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications Household Appliances, ITE (Commercial), Laboratory |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.38" W x 3.44" H (55.1mm x 35.1mm x 87.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 61010-1; 62368-1 |
Current - Output (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,60000 Kč | 517,60 Kč |
| 10 | 454,96400 Kč | 4 549,64 Kč |
| 25 | 432,18080 Kč | 10 804,52 Kč |
| 50 | 415,71000 Kč | 20 785,50 Kč |
| 100 | 399,86700 Kč | 39 986,70 Kč |
| 250 | 379,84964 Kč | 94 962,41 Kč |
| 500 | 365,37528 Kč | 182 687,64 Kč |
| Unit Price without VAT: | 517,60000 Kč |
|---|---|
| Unit Price with VAT: | 626,29600 Kč |






