
DRC-24V015W1RZ | |
|---|---|
DigiKey Part Number | 1145-DRC-24V015W1RZ-ND |
Manufacturer | |
Manufacturer Product Number | DRC-24V015W1RZ |
Description | DINRAIL PS 24V/0.63A, OVC III |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 630mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 630mA |
Manufacturer Delta Electronics | Power (Watts) 15W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications Household Appliances, ITE (Commercial), Laboratory |
Part Status Active | Efficiency 87.5% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.17" L x 0.70" W x 3.45" H (55.1mm x 17.8mm x 87.6mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CCC, CE, cURus, EAC, KC, TUV, UKCA |
DC Voltage - Input (Max) 375V | Standard Number 60335-1; 61010-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 10 | 372,04300 Kč | 3 720,43 Kč |
| 25 | 353,41320 Kč | 8 835,33 Kč |
| 50 | 339,94920 Kč | 16 997,46 Kč |
| 120 | 323,66842 Kč | 38 840,21 Kč |
| 360 | 304,33858 Kč | 109 561,89 Kč |
| 600 | 295,75018 Kč | 177 450,11 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |


