
BFB0512VHD | |
|---|---|
DigiKey Part Number | 603-BFB0512VHD-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512VHD |
Description | FAN BLOWER 52.1X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 52.1mm L x 53.3mm H | Weight 0.057 lb (25.85 g) |
Width 20.00mm | Current Rating (Amps) 0.230A |
Air Flow 6.8 CFM (0.190m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.732 in H2O (182.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 10 | 281,10000 Kč | 2 811,00 Kč |
| 25 | 256,18400 Kč | 6 404,60 Kč |
| 50 | 238,39860 Kč | 11 919,93 Kč |
| 100 | 221,66120 Kč | 22 166,12 Kč |
| 252 | 213,91714 Kč | 53 907,12 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |



