Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads
BFB0512VHD-F00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

BFB0512VHD-F00

DigiKey Part Number
603-1370-ND
Manufacturer
Manufacturer Product Number
BFB0512VHD-F00
Description
FAN BLOWER 52.1X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0512VHD-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB(A)
Mfr
Power (Watts)
2.76 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square/Rounded - 52.1mm L x 53.3mm H
Weight
0.057 lb (25.85 g)
Width
20.00mm
Current Rating (Amps)
0.230A
Air Flow
6.8 CFM (0.190m³/min)
Voltage Range
5 ~ 13.8VDC
Static Pressure
0.732 in H2O (182.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1302,58000 Kč302,58 Kč
10248,91000 Kč2 489,10 Kč
25237,18520 Kč5 929,63 Kč
Unit Price without VAT:302,58000 Kč
Unit Price with VAT:366,12180 Kč