Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
BFB04512VHD-R00
BFB04512VHD-R00

BFB04512VHD-R00

DigiKey Part Number
603-2131-ND
Manufacturer
Manufacturer Product Number
BFB04512VHD-R00
Description
FAN BLOWER 45X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.5dB(A)
Mfr
Power (Watts)
1.92 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square/Rounded - 45mm L x 45mm H
Weight
0.038 lb (17.24 g)
Width
20.00mm
Current Rating (Amps)
0.160A
Air Flow
6.0 CFM (0.168m³/min)
Voltage Range
5 ~ 13.8VDC
Static Pressure
0.557 in H2O (138.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
20000 Hrs @ 70°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Factory Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1339,12000 Kč339,12 Kč
10273,96100 Kč2 739,61 Kč
25249,70000 Kč6 242,50 Kč
50232,37220 Kč11 618,61 Kč
100216,05890 Kč21 605,89 Kč
252208,14266 Kč52 451,95 Kč
Manufacturers Standard Package
Unit Price without VAT:339,12000 Kč
Unit Price with VAT:410,33520 Kč