



BFB0512HHA-CF00 | |
|---|---|
DigiKey Part Number | 603-2056-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512HHA-CF00 |
Description | FAN BLOWER 50X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 50mm L x 50mm H Ball 4.0 CFM (0.112m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0512HHA-CF00 Models |
Category | Noise 37.5dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.05 lb (22.68 g) |
Width 10.30mm | Current Rating (Amps) 0.160A |
Air Flow 4.0 CFM (0.112m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.790 in H2O (196.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,83000 Kč | 307,83 Kč |
| 10 | 253,13100 Kč | 2 531,31 Kč |
| 25 | 241,44360 Kč | 6 036,09 Kč |
| Unit Price without VAT: | 307,83000 Kč |
|---|---|
| Unit Price with VAT: | 372,47430 Kč |










