



BFB0512HHA-CZMQ | |
|---|---|
DigiKey Part Number | 603-2098-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512HHA-CZMQ |
Description | FAN BLOWER 50X10.3MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 50mm L x 50mm H Ball 4.0 CFM (0.112m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 37.5dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Box | Termination 2 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.05 lb (22.68 g) |
Width 10.30mm | Current Rating (Amps) 0.160A |
Air Flow 4.0 CFM (0.112m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.790 in H2O (196.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,28000 Kč | 317,28 Kč |
| 10 | 256,40700 Kč | 2 564,07 Kč |
| 25 | 233,73280 Kč | 5 843,32 Kč |
| 50 | 217,52660 Kč | 10 876,33 Kč |
| 100 | 202,26110 Kč | 20 226,11 Kč |
| 336 | 193,96902 Kč | 65 173,59 Kč |
| Unit Price without VAT: | 317,28000 Kč |
|---|---|
| Unit Price with VAT: | 383,90880 Kč |



