
BFB04512HHA-CF00 | |
|---|---|
DigiKey Part Number | 603-2125-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512HHA-CF00 |
Description | FAN BLOWER 45X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 45mm L x 45mm H Ball 3.5 CFM (0.098m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.04 lb (18.14 g) |
Width 10.30mm | Current Rating (Amps) 0.130A |
Air Flow 3.5 CFM (0.098m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.560 in H2O (139.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 262,91600 Kč | 2 629,16 Kč |
| 25 | 239,65440 Kč | 5 991,36 Kč |
| 50 | 223,03240 Kč | 11 151,62 Kč |
| 100 | 207,37830 Kč | 20 737,83 Kč |
| 250 | 199,21896 Kč | 49 804,74 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |





