
BFB04512MD | |
|---|---|
DigiKey Part Number | 603-1368-ND |
Manufacturer | |
Manufacturer Product Number | BFB04512MD |
Description | FAN BLOWER 45X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB04512MD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 45mm L x 45mm H | |
Width | 20.00mm | |
Air Flow | 4.2 CFM (0.118m³/min) | |
Static Pressure | 0.269 in H2O (67.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 21.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 10 | 242,88400 Kč | 2 428,84 Kč |
| 25 | 222,89800 Kč | 5 572,45 Kč |
| 50 | 208,44300 Kč | 10 422,15 Kč |
| 100 | 199,21850 Kč | 19 921,85 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |









