Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads
BFB04512MD-F00
BFB04512MD-F00

BFB04512MD-F00

DigiKey Part Number
603-2126-ND
Manufacturer
Manufacturer Product Number
BFB04512MD-F00
Description
FAN BLOWER 45X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 45mm L x 45mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 45mm L x 45mm H
Width
20.00mm
Air Flow
4.2 CFM (0.118m³/min)
Static Pressure
0.269 in H2O (67.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
21.0dB(A)
Power (Watts)
840 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.038 lb (17.24 g)
Current Rating (Amps)
0.070A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
20000 Hrs @ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Factory Stock: 252
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1295,23000 Kč295,23 Kč
10242,88400 Kč2 428,84 Kč
25231,09560 Kč5 777,39 Kč
Unit Price without VAT:295,23000 Kč
Unit Price with VAT:357,22830 Kč