
BCB1012UH | |
|---|---|
DigiKey Part Number | 603-BCB1012UH-ND |
Manufacturer | |
Manufacturer Product Number | BCB1012UH |
Description | FAN BLOWER 97.2X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 35.3 CFM (0.988m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 25.00mm | |
Air Flow | 35.3 CFM (0.988m³/min) | |
Static Pressure | 4.053 in H2O (1009.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 67.8dB(A) | |
Power (Watts) | 38.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 3.20A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 488,72846 Kč | 136 843,97 Kč |
| Unit Price without VAT: | 488,72846 Kč |
|---|---|
| Unit Price with VAT: | 591,36144 Kč |




