
BCB1012EH | |
|---|---|
DigiKey Part Number | 603-BCB1012EH-ND |
Manufacturer | |
Manufacturer Product Number | BCB1012EH |
Description | FAN BLOWER 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 80mm L x 75mm H Ball 25.8 CFM (0.722m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 80mm L x 75mm H | |
Width | 25.00mm | |
Air Flow | 25.8 CFM (0.722m³/min) | |
Static Pressure | 2.038 in H2O (507.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 63.9dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 488,72846 Kč | 136 843,97 Kč |
| Unit Price without VAT: | 488,72846 Kč |
|---|---|
| Unit Price with VAT: | 591,36144 Kč |



