



AUB0612VH-AIT | |
|---|---|
DigiKey Part Number | 603-1214-ND |
Manufacturer | |
Manufacturer Product Number | AUB0612VH-AIT |
Description | FAN AXIAL 60X25.4MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 29.3 CFM (0.820m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 42.5dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.15 lb (68.04 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 29.3 CFM (0.820m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.352 in H2O (87.7 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 612NH | ebm-papst Inc. | 0 | 381-2486-ND | 667,17000 Kč | Similar |
| 612NN | ebm-papst Inc. | 241 | 381-2487-ND | 885,32000 Kč | Similar |
| 622H | ebm-papst Inc. | 506 | 381-2264-ND | 699,91000 Kč | Similar |
| 622HH | ebm-papst Inc. | 65 | 381-2265-ND | 748,50000 Kč | Similar |
| 622L | ebm-papst Inc. | 82 | 381-2266-ND | 879,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,04000 Kč | 152,04 Kč |
| 10 | 123,75700 Kč | 1 237,57 Kč |
| 25 | 113,02000 Kč | 2 825,50 Kč |
| 50 | 105,28700 Kč | 5 264,35 Kč |
| 180 | 92,08050 Kč | 16 574,49 Kč |
| 360 | 89,41794 Kč | 32 190,46 Kč |
| Unit Price without VAT: | 152,04000 Kč |
|---|---|
| Unit Price with VAT: | 183,96840 Kč |















