


612NN | |
|---|---|
DigiKey Part Number | 381-2487-ND |
Manufacturer | |
Manufacturer Product Number | 612NN |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.6 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.145 lb (65.77 g) |
Size / Dimension Square - 60mm L x 60mm H | Voltage Range 8 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 24.7 CFM (0.692m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 35.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0612VH-ABF00 | Delta Electronics | 39 | 603-1291-ND | 381,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,79000 Kč | 685,79 Kč |
| 10 | 550,58900 Kč | 5 505,89 Kč |
| 45 | 471,21844 Kč | 21 204,83 Kč |
| 90 | 438,06022 Kč | 39 425,42 Kč |
| 135 | 437,80830 Kč | 59 104,12 Kč |
| Unit Price without VAT: | 685,79000 Kč |
|---|---|
| Unit Price with VAT: | 829,80590 Kč |












