AFB0812SH-TP12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sunon Fans
In Stock: 171
Unit Price: 305,31000 Kč

Similar


Sunon Fans
In Stock: 0
Unit Price: 229,87200 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.6 CFM (1.56m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0812SH-TP12

DigiKey Part Number
603-1200-ND
Manufacturer
Manufacturer Product Number
AFB0812SH-TP12
Description
FAN AXIAL 80X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.6 CFM (1.56m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.0dB(A)
Mfr
Power (Watts)
3.6 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.176 lb (80.00 g)
Width
25.40mm
Current Rating (Amps)
0.300A
Air Flow
55.6 CFM (1.56m³/min)
Voltage Range
10 ~ 13.2VDC
Static Pressure
0.380 in H2O (94.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EE80251BX-000U-A99Sunon Fans171259-1940-ND305,31000 KčSimilar
PF80251V3-000U-G99Sunon Fans0PF80251V3-000U-G99-ND229,87200 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1360,12000 Kč360,12 Kč
10290,80100 Kč2 908,01 Kč
25265,01160 Kč6 625,29 Kč
50246,60480 Kč12 330,24 Kč
135222,15104 Kč29 990,39 Kč
270221,79178 Kč59 883,78 Kč
Manufacturers Standard Package
Unit Price without VAT:360,12000 Kč
Unit Price with VAT:435,74520 Kč