



AFB0812LD-A | |
|---|---|
DigiKey Part Number | 603-1937-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812LD-A |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.5 CFM (0.938m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812LD-A Models |
Category | Noise 30.5dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.161 lb (73.03 g) |
Width 20.00mm | Current Rating (Amps) 0.120A |
Air Flow 33.5 CFM (0.938m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.129 in H2O (32.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,55000 Kč | 335,55 Kč |
| 10 | 271,04200 Kč | 2 710,42 Kč |
| 25 | 247,04560 Kč | 6 176,14 Kč |
| 50 | 229,90300 Kč | 11 495,15 Kč |
| 144 | 205,78042 Kč | 29 632,38 Kč |
| Unit Price without VAT: | 335,55000 Kč |
|---|---|
| Unit Price with VAT: | 406,01550 Kč |










