
20TDHG6 | |
|---|---|
DigiKey Part Number | 1144-1042-ND |
Manufacturer | |
Manufacturer Product Number | 20TDHG6 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 500µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,70000 Kč | 784,70 Kč |
| 24 | 598,89792 Kč | 14 373,55 Kč |
| Unit Price without VAT: | 784,70000 Kč |
|---|---|
| Unit Price with VAT: | 949,48700 Kč |



