
FN355-20-03 | |
|---|---|
DigiKey Part Number | 817-1157-ND |
Manufacturer | |
Manufacturer Product Number | FN355-20-03 |
Description | LINE FILTER 20A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, SEMKO, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 697,48000 Kč | 1 697,48 Kč |
| 20 | 1 303,07300 Kč | 26 061,46 Kč |
| 40 | 1 225,59550 Kč | 49 023,82 Kč |
| 60 | 1 182,37983 Kč | 70 942,79 Kč |
| 100 | 1 161,97680 Kč | 116 197,68 Kč |
| Unit Price without VAT: | 1 697,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 053,95080 Kč |



