



10GEEG3E | |
|---|---|
DigiKey Part Number | 603-1154-ND |
Manufacturer | |
Manufacturer Product Number | 10GEEG3E |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 10GEEG3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.45mm x 21.60mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 109,86200 Kč | 1 098,62 Kč |
| 25 | 102,97400 Kč | 2 574,35 Kč |
| 50 | 98,05220 Kč | 4 902,61 Kč |
| 100 | 93,37180 Kč | 9 337,18 Kč |
| 270 | 87,05304 Kč | 23 504,32 Kč |
| 540 | 82,90089 Kč | 44 766,48 Kč |
| 1 080 | 78,94743 Kč | 85 263,22 Kč |
| 2 700 | 74,01134 Kč | 199 830,62 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |








