
VFD7A5MS21AFSHA | |
|---|---|
DigiKey Part Number | VFD7A5MS21AFSHA-ND |
Manufacturer | |
Manufacturer Product Number | VFD7A5MS21AFSHA |
Description | VFD-MS300, 2HP 1.5KW 230V 7.5A H |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 7.5A 1500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 7.5A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 643,27000 Kč | 7 643,27 Kč |
| Unit Price without VAT: | 7 643,27000 Kč |
|---|---|
| Unit Price with VAT: | 9 248,35670 Kč |





