Braking Resistor 91Ohm, 200W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR200W091

DigiKey Part Number
BR200W091-ND
Manufacturer
Manufacturer Product Number
BR200W091
Description
RESISTOR 200W 91 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 91Ohm, 200W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
91Ohm, 200W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1755,93000 Kč755,93 Kč
Manufacturers Standard Package
Unit Price without VAT:755,93000 Kč
Unit Price with VAT:914,67530 Kč