
EMM-BPS01 | |
|---|---|
DigiKey Part Number | EMM-BPS01-ND |
Manufacturer | |
Manufacturer Product Number | EMM-BPS01 |
Description | BACKUP DC 24V POWER SUPPLY CARD |
Customer Reference | |
Detailed Description | Option Card, Power Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Option Card, Power Supply | |
For Use With/Related Products | MS300 Series | |
Usage | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3 925,99583 Kč | 47 111,95 Kč |
| Unit Price without VAT: | 3 925,99583 Kč |
|---|---|
| Unit Price with VAT: | 4 750,45495 Kč |






