Variable Frequency Drive 17A 7500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD17AMS43ANSHA

DigiKey Part Number
VFD17AMS43ANSHA-ND
Manufacturer
Manufacturer Product Number
VFD17AMS43ANSHA
Description
VFD-MS300, 10HP 7.5KW 460V 17A H
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 17A 7500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
4
Voltage - Load
-
Current - Output
17A
Wattage - Load
7500 W
Voltage - Supply
460VAC
Interface
USB, RS-485
Features
-
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 153,15000 Kč13 153,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13 153,15000 Kč
Unit Price with VAT:15 915,31150 Kč