Braking Resistor 75Ohm, 1kW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1K0W075

DigiKey Part Number
BR1K0W075-ND
Manufacturer
Manufacturer Product Number
BR1K0W075
Description
RESISTOR 1000W 75 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 75Ohm, 1kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
75Ohm, 1kW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 284,58000 Kč2 284,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 284,58000 Kč
Unit Price with VAT:2 764,34180 Kč