UC-PRG020-12A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC-PRG020-12A

DigiKey Part Number
2039-UC-PRG020-12A-ND
Manufacturer
Manufacturer Product Number
UC-PRG020-12A
Description
CBL ASSY 9P F-MINIDIN 8P M 6.56'
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Female to MiniDIN 8 pos Male 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Connector Type
D-Sub 09 pos Female to MiniDIN 8 pos Male
Length
6.56' (2.00m)
Cable Type
-
Color
-
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 077,76000 Kč1 077,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 077,76000 Kč
Unit Price with VAT:1 304,08960 Kč