Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP14SS211T

DigiKey Part Number
2039-DVP14SS211T-ND
Manufacturer
Manufacturer Product Number
DVP14SS211T
Description
PROGRAMMABLE LOGIC CTRL 8/6T DC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Solid State
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232, RS-485
Memory Size
5K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 082,01000 Kč4 082,01 Kč
Manufacturers Standard Package
Unit Price without VAT:4 082,01000 Kč
Unit Price with VAT:4 939,23210 Kč