
DOP-103BQ | |
|---|---|
DigiKey Part Number | 2039-DOP-103BQ-ND |
Manufacturer | |
Manufacturer Product Number | DOP-103BQ |
Description | DOP-100, 4.3" BASIC SERIAL HMI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Case Color Black |
Manufacturer Delta Electronics/Industrial Automation | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 4.3" | Base Product Number |
Display Type Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 155,48000 Kč | 5 155,48 Kč |
| Unit Price without VAT: | 5 155,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 238,13080 Kč |


