Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP16SP11R

DigiKey Part Number
2039-DVP16SP11R-ND
Manufacturer
Manufacturer Product Number
DVP16SP11R
Description
I/O MOD 8 DIG 8 REL 100-240V/24V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
DVP-S Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Relay
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 704,54000 Kč2 704,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 704,54000 Kč
Unit Price with VAT:3 272,49340 Kč