
DVP16SM11N | |
|---|---|
DigiKey Part Number | 2039-DVP16SM11N-ND |
Manufacturer | |
Manufacturer Product Number | DVP16SM11N |
Description | INPUT MODULE 16 DIG 100-240V/24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 202,82000 Kč | 3 202,82 Kč |
| 10 | 2 658,20000 Kč | 26 582,00 Kč |
| 25 | 2 485,04600 Kč | 62 126,15 Kč |
| 50 | 2 370,56500 Kč | 118 528,25 Kč |
| Unit Price without VAT: | 3 202,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 875,41220 Kč |








