
UC-PRG015-01A | |
|---|---|
DigiKey Part Number | UC-PRG015-01A-ND |
Manufacturer | |
Manufacturer Product Number | UC-PRG015-01A |
Description | CABLE USB COMM MINI 4.92' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Cable 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | 4.92' (1.50m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,48000 Kč | 370,48 Kč |
| Unit Price without VAT: | 370,48000 Kč |
|---|---|
| Unit Price with VAT: | 448,28080 Kč |


