
DVP12SE11T | |
|---|---|
DigiKey Part Number | 2039-DVP12SE11T-ND |
Manufacturer | |
Manufacturer Product Number | DVP12SE11T |
Description | PROGRAMMABLE LOGIC CTRL 8/4T DC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | 12K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 356,71000 Kč | 9 356,71 Kč |
| Unit Price without VAT: | 9 356,71000 Kč |
|---|---|
| Unit Price with VAT: | 11 321,61910 Kč |






