
DVP04PT-S | |
|---|---|
DigiKey Part Number | 2039-DVP04PT-S-ND |
Manufacturer | |
Manufacturer Product Number | DVP04PT-S |
Description | TEMP CTRL MOD 4ANLG 100-240V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Temperature Control Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Control Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | RTD | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 896,24000 Kč | 5 896,24 Kč |
| Unit Price without VAT: | 5 896,24000 Kč |
|---|---|
| Unit Price with VAT: | 7 134,45040 Kč |




