Braking Resistor 400Ohm, 300W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR300W400

DigiKey Part Number
BR300W400-ND
Manufacturer
Manufacturer Product Number
BR300W400
Description
RESISTOR 300W 400 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Braking Resistor 400Ohm, 300W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
400Ohm, 300W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1923,91000 Kč923,91 Kč
Manufacturers Standard Package
Unit Price without VAT:923,91000 Kč
Unit Price with VAT:1 117,93110 Kč