Variable Frequency Drive 17A 3700 W Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 17A 3700 W Chassis Mount, DIN Rail
VFD037EL23A
VFD037EL23A

VFD037EL23A

DigiKey Part Number
2039-VFD037EL23A-ND
Manufacturer
Manufacturer Product Number
VFD037EL23A
Description
VFD-EL, 5HP 230V, MICRO DRIVE
Customer Reference
Detailed Description
Variable Frequency Drive 17A 3700 W Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Number of Motors
1
Voltage - Load
-
Current - Output
17A
Wattage - Load
3700 W
Voltage - Supply
230VAC
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 575,09000 Kč9 575,09 Kč
Manufacturers Standard Package
Unit Price without VAT:9 575,09000 Kč
Unit Price with VAT:11 585,85890 Kč