Variable Frequency Drive 1.5A 400 W Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 1.5A 400 W Chassis Mount, DIN Rail
VFD004EL43A
VFD004EL43A

VFD004EL43A

DigiKey Part Number
2039-VFD004EL43A-ND
Manufacturer
Manufacturer Product Number
VFD004EL43A
Description
VFD-EL, 1/2HP 480V, MICRO DRIVE
Customer Reference
Detailed Description
Variable Frequency Drive 1.5A 400 W Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Number of Motors
1
Voltage - Load
-
Current - Output
1.5A
Wattage - Load
400 W
Voltage - Supply
460VAC
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 349,80000 Kč6 349,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6 349,80000 Kč
Unit Price with VAT:7 683,25800 Kč