
MUN3CAD03-SF | |
|---|---|
DigiKey Part Number | 2037-MUN3CAD03-SFTR-ND - Tape & Reel (TR) 2037-MUN3CAD03-SFCT-ND - Cut Tape (CT) 2037-MUN3CAD03-SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN3CAD03-SF |
Description | DC DC CONVERTER 0.6-3.3V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.75V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-LFQFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm) | |
Supplier Device Package | 10-QFN (3x3) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 5 | 63,24600 Kč | 316,23 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 60,88600 Kč | 1 522,15 Kč |
| 50 | 59,89880 Kč | 2 994,94 Kč |
| 100 | 58,92670 Kč | 5 892,67 Kč |
| 250 | 57,66304 Kč | 14 415,76 Kč |
| 500 | 56,72526 Kč | 28 362,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,89098 Kč | 109 781,96 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |







