2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3218EAP+T

DigiKey Part Number
MAX3218EAP+TTR-ND - Tape & Reel (TR)
MAX3218EAP+TCT-ND - Cut Tape (CT)
MAX3218EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3218EAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3218EAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
700 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 4.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1268,62000 Kč268,62 Kč
10211,09900 Kč2 110,99 Kč
25196,73400 Kč4 918,35 Kč
100180,94650 Kč18 094,65 Kč
250179,96628 Kč44 991,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000162,07904 Kč324 158,08 Kč
Manufacturers Standard Package
Unit Price without VAT:268,62000 Kč
Unit Price with VAT:325,03020 Kč