USDCOEM-128GB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 608
Unit Price: 2 919,98000 Kč
Datasheet

Similar


Flexxon Pte Ltd
In Stock: 3
Unit Price: 743,33000 Kč
Memory Card microSD™ 128GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USDCOEM-128GB

DigiKey Part Number
3247-USDCOEM-128GB-ND
Manufacturer
Manufacturer Product Number
USDCOEM-128GB
Description
MEM CRD MICRSD 128GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 128GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Delkin Devices, Inc.
Memory Size
128GB
Series
Speed
Class 10, UHS Class 1
Packaging
Tray
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USDCOEM-256GBDelkin Devices, Inc.6083247-USDCOEM-256GB-ND2 919,98000 KčSimilar
FDMM128GBC-3200Flexxon Pte Ltd33052-FDMM128GBC-3200-ND743,33000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 857,69000 Kč1 857,69 Kč
101 714,31900 Kč17 143,19 Kč
251 658,20360 Kč41 455,09 Kč
501 616,43860 Kč80 821,93 Kč
1001 575,40010 Kč157 540,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 857,69000 Kč
Unit Price with VAT:2 247,80490 Kč