
FDMM128GBC-3200 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GBC-3200-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GBC-3200 |
Description | MEMORY CARD MICROSD 128GB TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB TLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 128GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| 10 | 687,72600 Kč | 6 877,26 Kč |
| 25 | 665,76240 Kč | 16 644,06 Kč |
| 50 | 649,30020 Kč | 32 465,01 Kč |
| 100 | 633,04140 Kč | 63 304,14 Kč |
| 250 | 611,94556 Kč | 152 986,39 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |





