Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USDCOEM-256GB

DigiKey Part Number
3247-USDCOEM-256GB-ND
Manufacturer
Manufacturer Product Number
USDCOEM-256GB
Description
MEM CRD MICRSD 256GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Delkin Devices, Inc.
Memory Size
256GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
TLC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 919,98000 Kč2 919,98 Kč
102 691,39800 Kč26 913,98 Kč
252 602,50040 Kč65 062,51 Kč
502 536,53320 Kč126 826,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 919,98000 Kč
Unit Price with VAT:3 533,17580 Kč