M51TFSTNV-30000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M51TFSTNV-30000-2

DigiKey Part Number
3247-M51TFSTNV-30000-2-ND
Manufacturer
Manufacturer Product Number
M51TFSTNV-30000-2
Description
SSD 1TB M.2 NAND NVME PCIE 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 1TB NVMe PCIe Gen 4 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
M.2 Module
Speed - Read
3.7GB/s
Speed - Write
2.9GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
-40°C ~ 105°C
Weight
-
Size / Dimension
30.00mm x 22.00mm x 2.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 649,96000 Kč10 649,96 Kč
159 640,97133 Kč144 614,57 Kč
Manufacturers Standard Package
Unit Price without VAT:10 649,96000 Kč
Unit Price with VAT:12 886,45160 Kč